
The 10-565991-85N connector is a member of the MIL-DTL-38999 Series I, LJT, designed for use in harsh environments. It features a green color, copper alloy contacts with a gold finish, and a maximum operating temperature of 175°C. The connector is constructed from aluminium with a cadmium finish and is rated for use in environments resistant to various conditions. It is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut configurations. The connector is compliant with the MIL-DTL-38999 military standard.
Amphenol 10-565991-85N technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.