This 8-position circular connector features a gold-plated mating contact finish and is constructed from copper alloy. It is rated for operation in temperatures ranging from -55°C to 125°C and is designed for panel mount applications with flanges. The connector is sealed and unshielded, with a solder termination.
Amphenol 10-574065-8S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.