Connector Accessories Dust Cap For Receptacle Shell Size 24 Black Zinc Cobalt
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-580902-24Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-580902-24Y technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-580902-24Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.