Connector Accessories Dust Cap For Receptacle Shell Size 28 Black Zinc Cobalt
Checking distributor stock and pricing after the page loads.
Amphenol 10-580902-28Y technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |