Circular Contact Connector Straight
Amphenol 10-597109-141 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597109-141 to view detailed technical specifications.
No datasheet is available for this part.