Contact, Pin, Crimp, Type GT, Gold Plated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-597160-17D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597160-17D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.