REVERSE BAYONET COUPLING CONNECTOR CONTACTS
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |