Circular MIL Spec Contacts PCB Wire Wrap Contacts
Amphenol 10-597649-015 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Series | JT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-597649-015 to view detailed technical specifications.
No datasheet is available for this part.