Amphenol 10-597878-011 technical specifications.
| Contact Type | Socket |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-597878-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.