Contact, Socket, Electrical Connector Size 22D
Amphenol 10-597878-041 technical specifications.
| Contact Type | Socket |
| Mount | PCB |
| Packaging | Bulk |
| Series | MIL-DTL-38999 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-597878-041 to view detailed technical specifications.
No datasheet is available for this part.