REVERSE BAYONET COUPLING CONNECTOR CONTACTS
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |