GT CON (4-10) SKT CRIMP SILV ;ROHS COMPLIANT: NO
Amphenol 10-606015-044 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.