CRIMP SOCKET, GT, 14-16AWG; Series:GT; For Use With:Amphenols GT Series; Contact Gender:Socket; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Contact Termination Type:Crimp; Contact Size:16; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-C-5015; Contact Termination:Crimp
Amphenol 10-606015-171 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.