The MIL-DTL-5015 socket connector features a SIL package with copper alloy contacts plated with silver. It is available in bulk packaging and can accommodate wire gauges from 14AWG to 16AWG. The connector is designed for crimp termination. It is part of the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Packaging | Bulk |
| Series | MIL-DTL-5015 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |