This 5-position female circular connector features a silver-plated contact and is made of plastic insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 120A and is compliant with the MIL-DTL-5015 military standard. It is also lead-free and has a termination type of screw. The connector is packaged in bulk and is rated for IP67, waterproof, and dust-tight conditions.
Amphenol 10-610222-001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 120A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.