The Amphenol 10-628485-516A is a shielded, tri-start TV circular connector with a silver finish and gold mating contact finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is designed for free-hanging mounting. It features an electroless nickel shell finish and an aluminium shell material.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |