Sign in to ask questions about the Amphenol 10-639140-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-639140-001 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Socket |
| Packaging | Bulk |
| Series | MIL-DTL-5015 |
| Termination | Crimp |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-639140-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.