
Conn Power PL 6 POS Crimp ST 6 Terminal 1 Port
Amphenol 10-707509-00A technical specifications.
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Tru-Loc® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-707509-00A to view detailed technical specifications.
No datasheet is available for this part.