This 7-position circular connector from Amphenol features a silver-plated contact plating and operates within a temperature range of -55°C to 125°C. It is designed for panel and flange mounting, with a solder termination. The connector is packaged in bulk and is part of the MS Modified series.
Sign in to ask questions about the Amphenol 10-72020-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-72020-15P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72020-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.