Conn Cylindrical Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
Amphenol 10-72028-6P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.