This 2-position cable mount connector features silver plating and a temperature range of -55°C to 125°C. It is available in bulk packaging and is not RoHS compliant. The connector is part of the MS Modified series and has a solder termination.
Amphenol 10-72112-3S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72112-3S to view detailed technical specifications.
No datasheet is available for this part.