The 10-72117-10P connector is a 3-position MS Modified circular connector with silver contact plating. It has a free hanging mount and operates over a temperature range of -55°C to 125°C. The connector is packaged in bulk and has a package quantity of one. It is suitable for general applications.
Sign in to ask questions about the Amphenol 10-72117-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-72117-10P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72117-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.