This 3-position circular connector from Amphenol features a free hanging mount and is suitable for operating temperatures between -55°C and 125°C. The connector has a silver contact plating and is terminated with solder. It is not RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Amphenol 10-72614-7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-72614-7S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72614-7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.