This Amphenol connector features a silver-plated contact plating and a free hanging mount. It has 17 positions and is packaged in bulk. The operating temperature range is -55°C to 125°C. The connector is not RoHS compliant.
Amphenol 10-72620-29S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.