The 10-72620-33S connector features silver contact plating and a termination of solder. It is available in a bulk packaging configuration with a package quantity of one. This connector is not RoHS compliant and has a mount type of free hanging. It is part of the MS Modified series and has 11 positions.
Sign in to ask questions about the Amphenol 10-72620-33S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-72620-33S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72620-33S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.