Conn Cylindrical Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol 10-72620-7P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.