This cable mount circular connector features a copper alloy contact material with silver plating, and a diameter of 50.01mm with a length of 76.4mm. It is designed for straight orientation and includes strain relief with termination via solder. The connector is not RoHS compliant.
Amphenol 10-72628-21J technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 50.01mm |
| Length | 76.4mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.