Conn Cylindrical Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol 10-72628-9P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72628-9P to view detailed technical specifications.
No datasheet is available for this part.