This 14-position connector features a silver-plated contact plating and a free hanging mount. It operates within a temperature range of -55°C to 125°C and is terminated with solder. The connector is available in a bulk packaging format and is not RoHS compliant.
Amphenol 10-72632-4P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72632-4P to view detailed technical specifications.
No datasheet is available for this part.