The 10-72816-1P connector from Amphenol features a silver-plated contact and is designed for free-hanging applications. It has a maximum operating temperature range of -55°C to 125°C and is available in a bulk packaging configuration. The connector is part of the MS Modified series and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10-72816-1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-72816-1P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72816-1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.