This 14-position right angle cable mount connector features silver plating and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and is not RoHS compliant. The connector is part of the MS Modified series and has a solder termination.
Sign in to ask questions about the Amphenol 10-72828-20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-72828-20S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72828-20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.