Amphenol 10-807000-735 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-807000-735 to view detailed technical specifications.
No datasheet is available for this part.