This 5-position connector features silver plating and a panel mount design. It operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the MS Modified series. It is terminated with solder and is suitable for use in various applications.
Amphenol 10-87324-12S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.