Conn Circular PIN 60 POS Solder Cup ST Jam Nut 60 Terminal 1 Port
Amphenol 10-87340-62M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 38.88mm |
| Mount | Jam Nut |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.