This 5-pin circular connector features a solder cup termination method and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200VAC.
Amphenol 10-87414-5I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-87414-5I to view detailed technical specifications.
No datasheet is available for this part.