The 10-87418-56P connector features silver contact plating and a maximum operating temperature of 125°C. It is designed for panel, bulkhead, and front side nut mounting. The connector is part of the MS Modified series and is packaged in bulk. It has 10 positions and is terminated with solder.
Amphenol 10-87418-56P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-87418-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.