The 10-87440-56P connector is a 85-position MS Modified circular connector with silver plating. It is designed for panel, bulkhead, or front side nut mounting. The operating temperature range is from -55°C to 125°C. This connector is available in bulk packaging.
Amphenol 10-87440-56P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-87440-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.