Conn DDR Socket SKT 184 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | DDR Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 3.3V |
| Housing Color | Black |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |