Conn DDR Socket SKT 184 POS 2.54mm Solder ST Thru-Hole
Amphenol 10007041-31108LF technical specifications.
| Type | DDR Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.