Sign in to ask questions about the Amphenol 10007290-N1000CULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10007290-N1000CULF technical specifications.
| Cable Length (m) | 10 |
| Cable Type | Data |
| Wire Size | 26AWG |
| Connector Type A | 16POS InfiniBand |
| Connector Type B | 16POS InfiniBand |
| Gender | PL-PL |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10007290-N1000CULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.