Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10007607-802-06LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.335inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.56mm |
| Housing Color | Black |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10007607-802-06LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.