Conn DDR DIMM Socket SKT 184 POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 1.8V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |