4-position, 2-row right-angle power connector featuring a press-fit termination for through-hole mounting. This female connector offers 4 terminals with gold (GXT) plated copper alloy contacts, supporting a current rating of 80A and a maximum voltage rating of 1kV. Operating within a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating. The connector has a 2mm pitch and a depth of 11.9mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 80A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 26.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 4 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® High Power |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |