
This terminal block features 73 terminals, with 48 signal and 25 ground contacts, in a right-angle surface mount configuration. It has a product length of 52.8mm, depth of 15.95mm, and height of 12mm. The terminal block is designed for use with SCSI interfaces and has a termination method of solder. It is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 10009626-102130LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10009626-102130LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 73 |
| Number of Ports | 1 |
| Product Length (mm) | 52.8 |
| Product Depth (mm) | 15.95 |
| Product Height (mm) | 12 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 48Signal/25Ground |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10009626-102130LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.