
17-position, right-angle FFC/FPC connector with a 0.3mm pitch, designed for surface mount applications. Features a bottom-contact ZIF (Zero Insertion Force) mechanism, copper alloy contacts with gold plating, and a plastic actuator. Rated for 200V and 200mA, with an operating temperature range of -25°C to 85°C. This UL94 V-0 rated receptacle is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10013057-171200ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10013057-171200ELF technical specifications.
| Actuator Material | Plastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | SFYL |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013057-171200ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
