25-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.3mm pitch. This right-angle surface mount receptacle features a bottom contact location and utilizes a ZIF (Zero Insertion Force) mechanism. Constructed with a copper alloy contact material and gold plating, it offers a 200mA current rating and 200V voltage rating. The plastic actuator and white housing are rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10013057-251200ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10013057-251200ELF technical specifications.
| Actuator Material | Plastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | SFYL |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013057-251200ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.