
31-position, right-angle Flexible Flat Cable/Flexible Printed Circuit connector with a 0.3mm pitch. Features a bottom-contact, surface-mount design with gold-plated copper alloy contacts and a plastic actuator. Rated for 200V and 200mA, operating between -25°C and 85°C. This ZIF/LIF connector is supplied in tape and reel packaging.
Amphenol 10013057-311200ELF technical specifications.
| Actuator Material | Plastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 11.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | SFYL |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013057-311200ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.