45-position, 0.3mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector, designed for surface mount applications with a right-angle orientation. Features bottom contact location, copper alloy contacts with gold plating, and a plastic actuator. Rated for 200V and 200mA, with a temperature range of -25°C to 85°C. Housing is white, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10013057-451200ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10013057-451200ELF technical specifications.
| Actuator Material | Plastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | SFYL |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013057-451200ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
