Cable Assembly 2m 2(LC) to 2(LC) 1 to 1 POS
Amphenol 10013122-M002 technical specifications.
| Connector Type B | Simplex LC |
| Mount | Cable |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10013122-M002 to view detailed technical specifications.
No datasheet is available for this part.