The EyeMax connector features a copper alloy contact material with gold plating, meeting a flammability rating of UL94 V-0. It has a male gender and is designed for free hanging applications. The connector is available in a bulk packaging quantity of 50 pieces, with each piece being lead-free. It is compliant with RoHS regulations and suitable for general use.
Sign in to ask questions about the Amphenol 10013923-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10013923-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013923-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.